Image is representational - see mfr. specs

Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 8A - Coil: 24VDC, 2270 ohm - Thru Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 8A - Coil: 24VDC, 2270 ohm - Thru Hole
Product Highlights:
  • Relay Type = Miniature Power PCB Relay
  • Relay Style = PCB
  • MSR Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 8 A
Search Keywords: V23061B1007A601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23061B1007A601
  • Alias/AKA:
    2-1393223-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    2.27 KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.214
25
$4.740
100
$4.480
250
$4.300
500
$4.050
1,000
$3.990
2,500
$3.060
5,000 +
$3.010
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!