- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061B1007A301
TE Connectivity / P&B Brand
V23061B1007A301
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 8A - Coil: 24VDC, 2270 ohm - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Miniature PCB Relay - Contacts: 1 form C contact (1 CO), 8A - Coil: 24VDC, 2270 ohm - Thru Hole
Product Highlights:
- MSR Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: V23061B1007A301
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | V23061B1007A301 |
| Alias/AKA: | 1-1393223-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | SPDT |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 85 °C |
| Coil Resistance: | 2.27 KOhm |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is V23061B1007A301 RoHS compliant?
Yes, V23061B1007A301 is RoHS compliant.
What is the lead time for V23061B1007A301?
The standard lead time for V23061B1007A301 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,055
Can Ship immediately
On Order:
12,000
can ship 7/5/27
13,000
can ship 7/12/27
Minimum Order Quantity:
20
Order Increment:
20
49 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
20
$2.49
60
$2.44
100
$2.38
260
$2.23
500
$2.21
1,000
$2.20
2,500
$2.19
5,000 +
$2.12
Click for Quote
Log in
to unlock special pricing