- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061A1008A302
V23061A1008A302
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 36VDC - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 36VDC - Thru Hole
Search Keywords: V23061A1008A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061A1008A302
-
Alias/AKA:5-1393222-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
250
$15.16
500
$8.03
750
$5.65
1,000 +
$5.54
Click for Quote
Log in
to unlock special pricing