- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061A1006A302
V23061A1006A302
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 18VDC - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 18VDC - Thru Hole
Search Keywords: V23061A1006A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061A1006A302
-
Alias/AKA:3-1393222-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
20
$10.10
50
$10.08
100
$10.05
250
$10.03
500
$5.30
750
$3.73
1,000 +
$3.66
Click for Quote
Log in
to unlock special pricing