- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061A1005A302
V23061A1005A302
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 12VDC, 652 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 12VDC, 652 ohm - Thru Hole
Product Highlights:
- MSR Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: V23061A1005A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061A1005A302
-
Alias/AKA:2-1393222-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:652 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,446
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
20
$3.062
60
$2.149
260
$2.107
500
$2.097
1,000
$2.086
2,500
$1.946
5,000
$1.781
7,500 +
$1.772
Click for Quote
Log in
to unlock special pricing