- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061A1002A302
V23061A1002A302
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 5VDC, 118 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 5VDC, 118 ohm - Thru Hole
Product Highlights:
- MSR Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: V23061A1002A302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061A1002A302
-
Alias/AKA:1393222-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:118 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,180
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$4.53
50
$4.18
100
$3.73
250
$3.69
500
$2.87
750
$2.86
1,000 +
$2.43
Click for Quote
Log in
to unlock special pricing