- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23061A1002A202
V23061A1002A202
TE Connectivity / P&B Brand
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 5VDC, 118 ohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Miniature PCB Relay - Contacts: 1 form A contact (1 NO), 8A - Coil: 5VDC, 118 ohm - Thru Hole
Search Keywords: V23061A1002A202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23061A1002A202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$8.57
500
$4.54
750
$3.19
1,000 +
$3.13
Click for Quote
Log in
to unlock special pricing