- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23057-B3028-A101
V23057-B3028-A101
TE Connectivity / P&B Brand
Res Metal Film 2.7K Ohm 5% 5W ±100ppm/°C Molded J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Res Metal Film 2.7K Ohm 5% 5W ±100ppm/°C Molded J-Lead SMD T/R
Search Keywords: V23057B3028A101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23057-B3028-A101
-
Alias/AKA:2-1393216-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,108
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$26.29
16
$25.03
62
$23.90
154
$22.87
461 +
$21.91
Click for Quote
Log in
to unlock special pricing