Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

V23057B0006A102

General Purpose Relay - 1 form A (NO) contact - Contacts: AgNi 0.15, 5A 250VAC - Coil: 24VDC@20mA - Thru Hole - Vertical

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
General Purpose Relay - 1 form A (NO) contact - Contacts: AgNi 0.15, 5A 250VAC - Coil: 24VDC@20mA - Thru Hole - Vertical
Product Highlights:
  • Card E Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: V23057B0006A102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23057B0006A102
  • Alias/AKA:
    7-1393215-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.2 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V23057B0006A102 discontinued?
Yes, V23057B0006A102 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces V23057B0006A102?
The recommended replacement for V23057B0006A102 is 7-1393215-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is V23057B0006A102 RoHS compliant?
Yes, V23057B0006A102 is RoHS compliant.
What is the lead time for V23057B0006A102?
The standard lead time for V23057B0006A102 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.32
24
$14.06
48
$13.79
95
$13.54
400
$13.26
500
$9.67
2,500 +
$7.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!