- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23057-A0008-A101
V23057-A0008-A101
TE Connectivity / P&B Brand
Power PCB Relay Card E / V23057
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power PCB Relay Card E / V23057
Search Keywords: V23057A0008A101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23057-A0008-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
Minimum Order Quantity:
35
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
35
$8.18
100
$7.77
260
$7.38
500
$5.44
1,000
$5.39
2,500
$4.16
10,000
$3.49
25,000 +
$3.17
Click for Quote
Log in
to unlock special pricing