- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23057-A0002-A101
V23057-A0002-A101
TE Connectivity / P&B Brand
General Purpose Relay - 1 form C (CO) contact - Contacts: AgNi 0.15, 5A 250VAC - Coil: 12VDC @36mA - Thru Hole - Horizontal
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 1 form C (CO) contact - Contacts: AgNi 0.15, 5A 250VAC - Coil: 12VDC @36mA - Thru Hole - Horizontal
Search Keywords: V23057A0002A101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23057-A0002-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:330 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
5
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$12.92
10
$12.62
25
$12.42
50
$12.25
100
$11.92
400
$11.76
800 +
$8.53
Click for Quote
Log in
to unlock special pricing