- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23057-A0001-A401
V23057-A0001-A401
TE Connectivity / P&B Brand
Power Relay 6VDC 8A SPDT(28x25x10.8)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 6VDC 8A SPDT(28x25x10.8)mm THT
Search Keywords: V23057A0001A401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23057-A0001-A401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:80 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
693
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$7.71
45
$7.57
85
$7.43
100
$7.14
500
$5.20
2,500
$4.02
10,000 +
$3.37
Click for Quote
Log in
to unlock special pricing