- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23054E19B133
V23054E19B133
TE Connectivity / P&B Brand
Signal Relay 20VDC 2A 6PDT(35x19x30)mm Socket
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Signal Relay 20VDC 2A 6PDT(35x19x30)mm Socket
Product Highlights:
- V23054/Cradle Relay S Series
- DC Actuating System
- Input Voltage = 20 VDC
- Contact Arrangement = 6 Form C, 6PDT, 6 C/O
- Contact Current Rating = 2 A
Search Keywords: V23054E19B133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23054E19B133
-
Alias/AKA:3-1393813-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:20 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-40 to 70 °C
-
Dimension:35 x 30 x 19 mm
-
Termination Style:Solder
-
Coil Current:51.28 mA
-
Contact Form:6 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$169.11
3
$164.84
5
$160.64
10 +
$156.52
Click for Quote
Log in
to unlock special pricing