- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23050A1110A551
V23050A1110A551
TE Connectivity / P&B Brand
General Purpose Relay - 5 form A + 1 form B, 5 NO + 1 NC - Contacts: AgSnO2 6A 250VAC - Coil: 110VDC@10mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
General Purpose Relay - 5 form A + 1 form B, 5 NO + 1 NC - Contacts: AgSnO2 6A 250VAC - Coil: 110VDC@10mA - Thru Hole
Product Highlights:
- Relay Type = Safety Relay SR6
- V23050 Series
- DC Actuating System
- Contact Arrangement = 5 Form A & 1 Form B, 5PST-NO & SPST-NC, 5 N/O & 1 N/C
- Contact Current Rating = 8 A
Search Keywords: V23050A1110A551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23050A1110A551
-
Alias/AKA:5-1415019-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:5PST-NO,SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:10 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,396
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
29 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
2
$85.32
10
$85.12
25
$84.90
50
$84.69
63
$84.48
125
$44.94
188
$30.82
250 +
$30.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT