- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23050-A1110-A533
V23050-A1110-A533
TE Connectivity / P&B Brand
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 6A 250VAC - Coil: 110VDC@10mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 6A 250VAC - Coil: 110VDC@10mA - Thru Hole
Product Highlights:
- Safety Relay SR6
- V23050 Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 3 Form B, 3PST-NO & 3PST-NC, 3 N/O & 3 N/C
- Contact Current Rating = 8 Amps.
Search Keywords: V23050A1110A533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23050-A1110-A533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:3PST-NO,3PST-NC
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:10.08 KOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
34 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
2
$53.95
10
$53.14
25
$52.34
50
$51.55
63
$50.79
125
$27.10
188
$19.02
250 +
$18.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT