- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23050A1012A542
V23050A1012A542
TE Connectivity / P&B Brand
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 12VDC@100mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 4 form A + 2 form B, 4 NO + 2 NC - Contacts: AgSnO2 6A 250VAC - Coil: 12VDC@100mA - Thru Hole
Search Keywords: V23050A1012A542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23050A1012A542
-
Alias/AKA:1393260-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Ships today, if you order in
MOQ for out of Stock Qty:
63
34 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$42.53
10
$36.29
25
$35.05
50
$33.05
63
$32.48
125
$31.91
188
$31.83
250 +
$30.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT