- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23050A1012A533
V23050A1012A533
TE Connectivity / P&B Brand
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 6A 250VAC - Coil: 12VDC@100mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 3 form A + 3 form B, 3 NO + 3 NC - Contacts: AgSnO2 6A 250VAC - Coil: 12VDC@100mA - Thru Hole
Search Keywords: V23050A1012A533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23050A1012A533
-
Alias/AKA:1-1415015-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:3PST-NO,3PST-NC
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
63
$75.82
125
$40.34
188
$27.67
250 +
$27.11
Click for Quote
Log in
to unlock special pricing