- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23049B1005A122
V23049B1005A122
TE Connectivity / P&B Brand
SR4 Safety Relay - 4PST (2 NO and 2 NC) - Contacts: Silver-cadmium oxide, 6A - Coil: 12VDC, 255 ohms - Thru Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SR4 Safety Relay - 4PST (2 NO and 2 NC) - Contacts: Silver-cadmium oxide, 6A - Coil: 12VDC, 255 ohms - Thru Hole
Product Highlights:
- Safety Relay SR4
- V23049-B Series
- DC Actuating System
- Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
- Contact Current Rating = 6 Amps.
Search Keywords: V23049B1005A122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23049B1005A122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPST-NO,DPST-NC
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:255 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.