- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23047-A1012-A511
V23047-A1012-A511
TE Connectivity / P&B Brand
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 12VDC@58mA - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 12VDC@58mA - ThruHole
Product Highlights:
- Relay Type = Safety Relay SR2M
- V23047 Series
- DC Actuating System
- Contact Arrangement = 1 Form A & 1 Form B, DPST-NC/NO, 1 N/C & 1 N/O
- Contact Current Rating = 6 A
Search Keywords: V23047A1012A511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23047-A1012-A511
-
Alias/AKA:V23047A1012A511, 1393258-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:206 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
587
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5
$13.26
25
$11.79
50
$11.08
125
$10.89
250
$9.86
375
$9.81
500 +
$9.59
Click for Quote
Log in
to unlock special pricing