Image is representational - see mfr. specs

General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 12VDC@58mA - ThruHole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 12VDC@58mA - ThruHole
Product Highlights:
  • Safety Relay SR2M
  • V23047 Series
  • DC Actuating System
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 6 Amps.
Search Keywords: V23047A1012A501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23047-A1012-A501
  • Alias/AKA:
    1393258-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    6 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    206 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,988
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
37 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$7.69
40
$7.62
60
$7.60
100
$7.54
260
$7.52
500
$7.50
1,000 +
$7.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!