- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23047-A1005-A501
V23047-A1005-A501
TE Connectivity / P&B Brand
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 5VDC@140mA - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 5VDC@140mA - ThruHole
Product Highlights:
- Safety Relay SR2M
- V23047 Series
- DC Actuating System
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 6 Amps.
Search Keywords: V23047A1005A501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23047-A1005-A501
-
Alias/AKA:1393258-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:6 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:35.7 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
881
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
37 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
20
$10.03
40
$9.93
60
$9.57
100
$9.28
260
$9.12
500
$9.08
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT