- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23042-82205-B-101
V23042-82205-B-101
TE Connectivity / P&B Brand
PCB Relay - DPDT - 2A - Coil: 24VDC@ 8.3mA, Bistable, 2 coil - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Relay - DPDT - 2A - Coil: 24VDC@ 8.3mA, Bistable, 2 coil - Thru Hole
Search Keywords: V2304282205B101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23042-82205-B-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:0.20833333333
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:11.8 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$8.15
10
$7.99
25
$7.83
50
$7.67
100
$7.52
250 +
$7.37
Click for Quote
Log in
to unlock special pricing