- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23030H1017A104
V23030H1017A104
TE Connectivity / P&B Brand
Signal Relay 12VDC 2A 4PDT(40.2x32.9x10.8)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 2A 4PDT(40.2x32.9x10.8)mm THT
Product Highlights:
- V23030 / Card Relay SN Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 A
Search Keywords: V23030H1017A104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23030H1017A104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:40.2 x 32.4 x 10.2 mm
-
Termination Style:PC Pin
-
Coil Current:64.86 mA
-
Contact Form:4 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
23
$463.44
45
$241.97
68
$163.49
90 +
$160.23
Click for Quote
Log in
to unlock special pricing