- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23030C2021A106
V23030C2021A106
TE Connectivity / P&B Brand
Signal Relay 24VDC 2A 6PDT(39.7x37.4x10.2)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Signal Relay 24VDC 2A 6PDT(39.7x37.4x10.2)mm THT
Product Highlights:
- V23030 / Card Relay SN Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 6 Form C, 6PDT, 6 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23030C2021A106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23030C2021A106
-
Alias/AKA:7-1393801-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:39.7 x 37.4 x10.2 mm
-
Termination Style:PC Pin
-
Coil Current:32.88 mA
-
Contact Form:6 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$276.26
2
$232.40
4
$218.54
7
$206.22
20
$195.22
50
$174.53
100
$146.98
250 +
$128.62
Click for Quote
Log in
to unlock special pricing