- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23030A1021A104
V23030A1021A104
TE Connectivity / P&B Brand
Signal Relay - 4 form C - 2A - Coil: 24VDC, 730 ohm - 4 pole, without earth conn. - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Signal Relay - 4 form C - 2A - Coil: 24VDC, 730 ohm - 4 pole, without earth conn. - Thru Hole
Product Highlights:
- V23030 / Card Relay SN Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23030A1021A104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23030A1021A104
-
Alias/AKA:3-1393801-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:39.7 x 32.4 x10.2 mm
-
Termination Style:PC Pin
-
Coil Current:32.87 mA
-
Contact Form:4 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately