- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23003G9F106
V23003G9F106
TE Connectivity / P&B Brand
Plug-In Cradle Relay - DPST (1 NO + 1 NC) - 2A - Coil: 9VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Plug-In Cradle Relay - DPST (1 NO + 1 NC) - 2A - Coil: 9VDC
Search Keywords: V23003G9F106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23003G9F106
-
Alias/AKA:6-1393817-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$239.26
2
$234.82
3
$230.39
6
$225.96
20
$221.53
50
$198.07
100
$166.80
250 +
$145.95
Click for Quote
Log in
to unlock special pricing