- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23003B44B110
V23003B44B110
TE Connectivity / P&B Brand
Plug-In Cradle Relay - 4PDT - 2A - Coil: 60VDC, 2400 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Plug-In Cradle Relay - 4PDT - 2A - Coil: 60VDC, 2400 ohm
Product Highlights:
- V23003/Cradle Relay P Series
- DC Actuating System
- Input Voltage = 60 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23003B44B110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23003B44B110
-
Alias/AKA:5-1393817-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$277.11
2
$271.97
3
$266.85
5
$261.71
20
$256.58
50
$229.42
100
$193.19
250 +
$169.04
Click for Quote
Log in
to unlock special pricing