- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- V23003B37F104
V23003B37F104
TE Connectivity / P&B Brand
Plug-In Cradle Relay - DPDT - 5A - Coil: 24VDC, 400 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Plug-In Cradle Relay - DPDT - 5A - Coil: 24VDC, 400 ohm
Product Highlights:
- V23003/Cradle Relay P Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 5 Amps.
Search Keywords: V23003B37F104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23003B37F104
-
Alias/AKA:4-1393817-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$240.49
3
$228.44
5
$224.05
10 +
$220.69
Click for Quote
Log in
to unlock special pricing