- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- V23003A44B104
V23003A44B104
TE Connectivity / P&B Brand
Plug-In Cradle Relay - SPDT - 2A - Coil: 60VDC, 2400 ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Plug-In Cradle Relay - SPDT - 2A - Coil: 60VDC, 2400 ohm
Product Highlights:
- V23003/Cradle Relay P Series
- DC Actuating System
- Input Voltage = 60 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: V23003A44B104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:V23003A44B104
-
Alias/AKA:1-1393817-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:60 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Socket
-
Operating Temperature:-40 to 70 °C
-
Dimension:30 x 24 x 19 mm
-
Termination Style:Solder
-
Coil Current:25 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$256.75
2
$252.00
3
$247.26
6
$242.48
20
$237.74
50
$212.56
100
$179.00
250 +
$156.63
Click for Quote
Log in
to unlock special pricing