- Home ›
- All Products›
- TSC-124L3,000
TSC-124L3,000
TE Connectivity / P&B Brand
Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12x7.4x10.1)mm THT Non Polarized Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12x7.4x10.1)mm THT Non Polarized Relay
Search Keywords: TSC124L3000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:TSC-124L3,000
-
Alias/AKA:2-1419130-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$8.23
1,000
$4.36
1,500
$3.07
2,000 +
$3.00
Click for Quote
Log in
to unlock special pricing