- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TSC-124D3H,000
TSC-124D3H,000
TE Connectivity / P&B Brand
Miniature, Sealed PC Board Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Miniature, Sealed PC Board Relay
Product Highlights:
- TSC Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
Search Keywords: TSC124D3H000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:TSC-124D3H,000
-
Alias/AKA:5-1440007-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 80 °C
-
Dimension:12.3 x 7.4 x 9.9 mm
-
Termination Style:PC Pin
-
Coil Current:12.5 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,740
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Order Increment:
50
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$4.98
100
$4.76
250
$4.50
500
$4.35
1,000
$4.20
1,500
$4.17
2,000 +
$4.15
Click for Quote
Log in
to unlock special pricing