- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TSC-105L3H,000
TSC-105L3H,000
TE Connectivity / P&B Brand
Signal Relay 5VDC 1A SPDT(12.3x7.4x9.9)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 1A SPDT(12.3x7.4x9.9)mm THT
Product Highlights:
- TSC Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
Search Keywords: TSC105L3H000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:TSC-105L3H,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 80 °C
-
Dimension:12.3 x 7.4 x 9.9 mm
-
Termination Style:PC Pin
-
Coil Current:30 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,876
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$4.51
100
$4.32
250
$4.07
500
$3.93
1,000
$3.80
2,500
$3.79
5,000
$3.78
7,500 +
$3.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT