- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9GV5L24-22
T9GV5L24-22
TE Connectivity / P&B Brand
Power Relay 22VDC 20A SPDT(32x25x27)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 22VDC 20A SPDT(32x25x27)mm THT
Search Keywords: T9GV5L2422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9GV5L24-22
-
Alias/AKA:1558670-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:22 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83,490
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
10
$3.02
50
$2.70
100
$2.69
250
$2.60
500
$2.53
1,000
$2.52
2,500
$2.47
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing