- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9GV5L14-24
TE Connectivity / P&B Brand
T9GV5L14-24
24V AgSnO2 20A SPDT (1 Form C) Plugin, 21.5x29mm Power Relays ROHS
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
24V AgSnO2 20A SPDT (1 Form C) Plugin, 21.5x29mm Power Relays ROHS
Search Keywords: T9GV5L1424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9GV5L14-24
-
Alias/AKA:1558660-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Arrangement:1 Form C (CO)
Product Guides
+
Frequently Asked Questions
Is T9GV5L14-24 RoHS compliant?
Yes, T9GV5L14-24 is RoHS compliant.
What is the lead time for T9GV5L14-24?
The standard lead time for T9GV5L14-24 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Can Ship immediately
On Order:
2,500
can ship 12/30/26
Minimum Order Quantity:
10
Order Increment:
10
40 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
10
$5.56
50
$2.88
100
$2.82
250
$2.77
500
$2.74
1,000
$2.73
2,500
$2.72
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing