- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9GV2L14-24
T9GV2L14-24
TE Connectivity / P&B Brand
Class B Active RoHS Compliant SPST-NC (1Form B) Power Relay 15ms -40C~105C 640Ohm 37.5mA
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Class B Active RoHS Compliant SPST-NC (1Form B) Power Relay 15ms -40C~105C 640Ohm 37.5mA
Search Keywords: T9GV2L1424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9GV2L14-24
-
Alias/AKA:1558662-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Arrangement:1 Form B (NC)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$3.23
50
$2.89
100
$2.88
250
$2.78
500
$2.71
1,000
$2.70
2,500
$2.64
5,000 +
$2.04
Click for Quote
Log in
to unlock special pricing