- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T9GV1L24-24
T9GV1L24-24
TE Connectivity / P&B Brand
The T9GV1L24-24 is a 30A power PCB relay featuring a 24VDC coil and a 1 Form A (Normally Open) contact arrangement.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The T9GV1L24-24 is a 30A power PCB relay featuring a 24VDC coil and a 1 Form A (Normally Open) contact arrangement.
Search Keywords: T9GV1L2424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9GV1L24-24
-
Alias/AKA:1558671-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Manufacturer Stock:
840
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
210
Order Increment:
10
40 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
10
$5.12
50
$4.68
100
$4.35
210
$4.20
420
$4.13
630
$4.06
840 +
$3.99
Click for Quote
Log in
to unlock special pricing