- Home ›
- All Products›
- T9GV1L14-110
T9GV1L14-110
TE Connectivity / P&B Brand
T9GV1L14-110
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
T9GV1L14-110
Search Keywords: T9GV1L14110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9GV1L14-110
-
Alias/AKA:1558661-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Environmental Ambient Temperature (Max):105 °C, 85 °C, 176 °F, 221 °F
-
Product Length:29 mm
-
Packaging Method:Carton & Tube
-
Width Class (Mechanical):20 – 25 mm
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Voltage Rating:250 VAC
-
Power Relay Type:Standard
-
Contact Switching Load (Min):1A @ 12V
-
Insulation Initial Dielectric Between Open Contacts:4000 Vrms
-
Coil Magnetic System:Monostable, DC
-
Contact Material:AgSnO
-
Contact Current Rating (Max):30 A
-
Dimensions (L x W x H) (Approximate):1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm
-
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:13444 Ω
-
Operating Temperature Range:-40 – 105 °C
-
Product Width:.846 in, 21.5 mm
-
Environmental Category of Protection:RTII
-
Relay Mounting Type:Printed Circuit Board
-
Product Height:.618 in, 15.7 mm
-
Insulation Initial Dielectric Between Contacts & Coil:2500 Vrms
-
Coil Voltage Rating:110 VDC
-
Length Class (Mechanical):25 – 30 mm
-
Height Class (Mechanical):15 – 16 mm
-
Coil Power Rating Class:800 – 1000 mW
-
Relay Termination Type:Printed Circuit Terminals
-
Product Weight:18 g, .635 oz
-
Contact Number of Poles:1
-
Coil Power Rating (DC):900 mW
-
Terminal Type:PCB-THT
-
Contact Switching Voltage (Max):480 VAC
-
Contact Current Class:20 – 30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
10
31 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,500
$10.86
3,000
$5.55
4,500
$3.78
6,000 +
$3.70
Click for Quote
Log in
to unlock special pricing