- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9GS5L24-12
T9GS5L24-12
TE Connectivity / P&B Brand
Power Relay 12VDC 20A SPDT(32mm 25mm 27mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 20A SPDT(32mm 25mm 27mm) THT
Search Keywords: T9GS5L2412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9GS5L24-12
-
Alias/AKA:1558675-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
On Order:
840
can ship 1/6/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
210
Order Increment:
10
40 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
10
$4.91
50
$3.58
100
$3.50
210
$3.46
420
$3.45
630
$3.43
840 +
$3.41
Click for Quote
Log in
to unlock special pricing