- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9GS5L14-12
T9GS5L14-12
TE Connectivity / P&B Brand
Power Relay 12VDC 20A SPDT(29mm 21.5mm 15.7mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 20A SPDT(29mm 21.5mm 15.7mm) THT
Search Keywords: T9GS5L1412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9GS5L14-12
-
Alias/AKA:1558665-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
845
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$4.77
50
$3.78
100
$3.74
250
$3.71
500
$3.70
1,000
$3.69
2,500
$3.68
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT