- Home ›
- All Products›
- T9GS2L14-22
T9GS2L14-22
TE Connectivity / P&B Brand
T9GS2L14-22
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
T9GS2L14-22
Search Keywords: T9GS2L1422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9GS2L14-22
-
Alias/AKA:1558667-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Coil Power Rating Class:800 – 1000 mW
-
Product Height:.618 in, 15.7 mm
-
Relay Mounting Type:Printed Circuit Board
-
Terminal Type:PCB-THT
-
Product Length:29 mm
-
Coil Voltage Rating:22 VDC
-
Contact Switching Voltage (Max):480 VAC
-
Contact Material:AgSnO
-
Coil Power Rating (DC):900 mW
-
Coil Resistance:538 Ω
-
Contact Voltage Rating:250 VAC
-
Contact Number of Poles:1
-
Insulation Initial Dielectric Between Open Contacts:4000 Vrms
-
Length Class (Mechanical):25 – 30 mm
-
Power Relay Type:Standard
-
Contact Current Class:10 – 20 A, 20 – 30 A
-
Environmental Category of Protection:RTIII
-
Environmental Ambient Temperature (Max):105 °C, 85 °C, 176 °F, 221 °F
-
Relay Termination Type:Printed Circuit Terminals
-
Coil Magnetic System:Monostable, DC
-
Contact Current Rating (Max):20 A
-
Contact Arrangement:1 Form B (NC)
-
Product Width:.846 in, 21.5 mm
-
Packaging Method:Carton & Tube
-
Product Weight:18 g, .635 oz
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Switching Load (Min):1A @ 12V
-
Height Class (Mechanical):15 – 16 mm
-
Operating Temperature Range:-40 – 105 °C
-
Dimensions (L x W x H) (Approximate):1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm
-
Insulation Initial Dielectric Between Contacts & Coil:2500 Vrms
-
Width Class (Mechanical):20 – 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
10
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
20
$8.47
250
$8.45
500
$8.43
1,000
$8.40
1,500
$8.38
3,000
$4.28
4,500
$2.92
6,000 +
$2.86
Click for Quote
Log in
to unlock special pricing