- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9GS1L14-5
T9GS1L14-5
TE Connectivity / P&B Brand
Power Relay SPST 30A 5VDC
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay SPST 30A 5VDC
Search Keywords: T9GS1L145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9GS1L14-5
-
Alias/AKA:1558666-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,030
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1500
Order Increment:
10
24 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$3.05
250
$2.52
500
$2.51
1,000
$2.50
1,500
$2.49
3,000
$2.48
4,500
$2.47
6,000 +
$2.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT