- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9GS1L14-24
T9GS1L14-24
TE Connectivity / P&B Brand
Power Relay SPST-NO 480VAC 24VDC PC Pins Through Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay SPST-NO 480VAC 24VDC PC Pins Through Hole Tube
Search Keywords: T9GS1L1424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9GS1L14-24
-
Alias/AKA:1558666-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,447
Can Ship immediately
On Order:
3,000
can ship 6/15/26
4,000
can ship 12/24/26
Minimum Order Quantity:
10
Order Increment:
10
55 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
10
$3.823
50
$2.830
100
$2.774
250
$2.720
500
$2.693
1,000
$2.679
2,500
$2.666
5,000 +
$2.653
Click for Quote
Log in
to unlock special pricing