- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9EV1D14-22
T9EV1D14-22
TE Connectivity / P&B Brand
Power Relay 22VDC 484Ohm 30A SPST-NO
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 22VDC 484Ohm 30A SPST-NO
Search Keywords: T9EV1D1422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9EV1D14-22
-
Alias/AKA:2027234-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$11.26
100
$11.23
250
$11.20
500
$5.93
750
$4.17
1,000 +
$4.09
Click for Quote
Log in
to unlock special pricing