- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9ES5D24-12
T9ES5D24-12
TE Connectivity / P&B Brand
Power Relay 12VDC 20A SPDT(27.4x32.5x27.9)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 20A SPDT(27.4x32.5x27.9)mm THT
Search Keywords: T9ES5D2412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9ES5D24-12
-
Alias/AKA:2027234-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:20 A
-
Mounting:Through Hole
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
125
$10.97
250
$6.75
375
$5.35
500 +
$5.24
Click for Quote
Log in
to unlock special pricing