- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9CP5A54-24
T9CP5A54-24
TE Connectivity / P&B Brand
Power Relay 24VAC 30A SPDT(50.3x27.4x27.9)mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 30A SPDT(50.3x27.4x27.9)mm
Search Keywords: T9CP5A5424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9CP5A54-24
-
Alias/AKA:1-1649341-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Mounting:N/A
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,656
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$9.25
25
$8.04
50
$7.70
100
$7.38
250
$7.01
500
$6.77
1,000
$6.54
2,500 +
$6.50
Click for Quote
Log in
to unlock special pricing