- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9CP1A54-24
T9CP1A54-24
TE Connectivity / P&B Brand
Power Relay 24VAC 30A SPST-NO (50.3mm 27.4mm 27.9mm) Flange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Relay 24VAC 30A SPST-NO (50.3mm 27.4mm 27.9mm) Flange
Search Keywords: T9CP1A5424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9CP1A54-24
-
Alias/AKA:1649341-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,336
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$5.74
25
$5.13
50
$5.12
100
$5.02
250
$4.81
500
$4.80
1,000
$4.75
2,500 +
$3.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT