- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9CP1A52-120
T9CP1A52-120
TE Connectivity / P&B Brand
T9C Series AC Coil High Power Relay SPST 20A 120VAC 3025Ohm Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T9C Series AC Coil High Power Relay SPST 20A 120VAC 3025Ohm Quick Connect Flange Mount
Search Keywords: T9CP1A52120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9CP1A52-120
-
Alias/AKA:1649341-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,725
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$7.44
25
$4.01
50
$3.96
100
$3.87
250
$3.78
500
$3.74
1,000
$3.69
2,500 +
$3.63
Click for Quote
Log in
to unlock special pricing