- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AV2XD16-12
T9AV2XD16-12
TE Connectivity / P&B Brand
Power Relay 12VDC 30A SPST-NC(32.51x27.43x27.94)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 30A SPST-NC(32.51x27.43x27.94)mm THT
Search Keywords: T9AV2XD1612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AV2XD16-12
-
Alias/AKA:2071229-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NC
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
125
$12.64
250
$7.78
375
$6.16
500 +
$6.03
Click for Quote
Log in
to unlock special pricing