- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AV1D22-22
T9AV1D22-22
TE Connectivity / P&B Brand
Power Relay 30A SPST-NO(32.51x27.43x27.94)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 30A SPST-NO(32.51x27.43x27.94)mm THT
Search Keywords: T9AV1D2222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AV1D22-22
-
Alias/AKA:4-1419148-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$2.912
500
$2.868
750
$2.840
1,000 +
$2.585
Click for Quote
Log in
to unlock special pricing