- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AS5L22-18
T9AS5L22-18
TE Connectivity / P&B Brand
Power Relay 18VDC 20(NO)/10(NC)A SPDT(32.51x27.43x27.94)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 18VDC 20(NO)/10(NC)A SPDT(32.51x27.43x27.94)mm THT
Search Keywords: T9AS5L2218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AS5L22-18
-
Alias/AKA:4-1419104-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$17.89
25
$17.85
50
$17.80
125
$17.76
250
$9.40
375
$6.62
500 +
$6.49
Click for Quote
Log in
to unlock special pricing